Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Linear Fixed Voltage Regulator -12V 100mA TO-92DI79L12ZAB
DI79L12ZAB - Linear Fixed Voltage Regulator -12V 100mA TO-92, Diotec
303-88-672
DI79L12ZAB

New to us
Linear Fixed Voltage Regulator -12V 100mA TO-92

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
-12 V
100 mA
Negative 
100 mV
250 mV

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Diotec
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 19 x 4 x 3 MM
Customs number 8542399000
UNSPSC (v5.03) 32101630