1 min order
Circular Connector, M23, Socket, Right Angle, Poles - 12, Crimp, Front Mount1619436
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Order crimp contacts separately
Family Information
- Available from 6 Poles to 19 Poles
- All housings can be fitted with pins or sockets
- Vibration and EMC resistant
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN417fd34b-82bd-483d-9f4e-4d40223000cf
Article Information
Previous Article Number
30122133
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 186 Gram
Dimensions (incl. package) 116 x 83 x 26 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4046356824118