Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circular Connector, M23, Plug, Straight, Poles - 19, Crimp, Front Mount1623630
1623630 - Circular Connector, M23, Plug, Straight, Poles - 19, Crimp, Front Mount, Phoenix Contact
301-22-146
1623630
CA-1RP1N8A6L00

Circular Connector, M23, Plug, Straight, Poles - 19, Crimp, Front Mount

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Front Mount 
19 
M23 
N-Coded 
150 V

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Order crimp contacts separately

Family Information

  • Available from 6 Poles to 19 Poles
  • All housings can be fitted with pins or sockets
  • Vibration and EMC resistant

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN390eb48f-e046-47e7-9e0e-ade47a6722f6

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 37 Gram
Dimensions (incl. package) 110 x 200 x 25 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4055626191416