Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Magnetic Sheet for RFID 0.25 x 70 x 90mmRM4A(025)-90X70T0800
RM4A(025)-90X70T0800 - Magnetic Sheet for RFID 0.25 x 70 x 90mm, KEMET
301-44-803
RM4A(025)-90X70T0800

No longer available. View product category

Magnetic Sheet for RFID 0.25 x 70 x 90mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Polymer 
Sheet 
10 MOhm
-40 °C
85 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. 

The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes. 

  • Magnetic flux convergence improvement - increases the relative permeability while keeping the magnetic loss low
  • Effective carrier frequency 13.56 MHz and below
  • Resistant to shock, not brittle
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Easily cut into any shape
  • RoHS compliant and halogen-free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer KEMET
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 70 x 90 x 1 MM
Customs number 8543900000
UNSPSC (v5.03) 32121702