1 min order
Magnifying LED Lamp, ESD Safe 2.25x, GlassLE-WWE5D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes:
Desk mounting clamp
Power supply
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Featuring adjustable color temperature (3500K - 6500K), brightness control (6500LX), in addition to an attractive design, Ideal-tek LE-WWE5D lamps ensure crystal clear viewing for any application.
- Touch-sensitive brightness controls
- ESD safe coating dissipates electrostatic discharge
- Lens size: 7.5 x 6.2"
- Fully covered spring balanced arm ensures a large working range and prevents pinching hazards
- 360° swivel motion allows the head to be placed in any position
Previous Article Number
30222108
Additional information
Country of origin China (CN)
Manufacturer Ideal Tek
Gross weight (incl. package) 4650 Gram
Dimensions (incl. package) 530 x 360 x 140 MM
Customs number 8524110000
UNSPSC (v5.03) 41111714
EAN 766955374237