Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains Cable 2x 0.75mm² Tinned Copper Unshielded 600V 100m BlackRADOX 125 2X0.75 MM²
RADOX 125 2X0.75 MM² - Mains Cable 2x 0.75mm² Tinned Copper Unshielded 600V 100m Black, Huber+Suhner
301-10-481
RADOX 125 2X0.75 MM²

No longer available. View product category

Mains Cable 2x 0.75mm² Tinned Copper Unshielded 600V 100m Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Tinned Copper 
Mains Cable 
600 V
2 
125 °C
Series:Radox® 125
Standards Met:EN 50363

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Suitable for controls and system design
  • Halogen-free and flame resistant
  • High resistance to chemicals and environmental influences
  • Suitable for exterior applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Huber+Suhner
Gross weight (incl. package) 7700 Gram
Dimensions (incl. package) 392 x 392 x 184 MM
Customs number 8544499590
UNSPSC (v5.03) 26121603