Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains filter, 10 A, 250 VACB84112G0000B110
B84112G0000B110 - Mains filter, 10 A, 250 VAC, EPCOS
169-63-358
B84112G0000B110

Mains filter, 10 A, 250 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
EMC Filter 
250 VAC
1.8(2x) 
10 A
Quick Connect 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Line filters for enhanced damping in metal casing
  • Compact construction
  • Low leakage current
  • Applications: Switching power packs in the -Industrial electronics, -Telecommunications, -Data technique, Medical technology
  • Connections: Flat plugs for filters up to 15 A, threaded connection M5 for filters 20...36 A

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer EPCOS
Gross weight (incl. package) 213 Gram
Dimensions (incl. package) 89 x 51 x 28 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702