Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains filter, 100 A, 250 VACFLLDH100A025I0
FLLDH100A025I0 - Mains filter, 100 A, 250 VAC, KEMET
301-27-143
FLLDH100A025I0

No longer available. View product category

Mains filter, 100 A, 250 VAC

Image is for illustrative purposes only. Please refer to product description.

12 min order
12 order multiple
Product specifications
AC / DC Filter 
250 VAC
100 A
Screw 
-40 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Wide range of feed-through filters provide excellent RFI attenuation up to GHz frequency levels  

Economical alternative to dedicated filter units, where multiple input or output power lines require suppression 

Particularly suitable for use in screened rooms, high frequency welding equipment, power supplies and telecom systems 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Macedonia (MK)
Manufacturer KEMET
Gross weight (incl. package) 310 Gram
Dimensions (incl. package) 180 x 48 x 48 MM
Customs number 8504500090
UNSPSC (v5.03) 32121702