Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Mains filter, 3 A, 250 VAC5500.2040
5500.2040 - Mains filter, 3 A, 250 VAC, Schurter
169-63-175
5500.2040

Mains filter, 3 A, 250 VAC

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC Filter 
250 VAC
2(2x) 
3 A
Quick Connect 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact dimensions for high performance
  • High insertion loss
  • Nominal current 1 to 20 A
  • Conforms to IEC 950
  • EN-133200

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Switzerland (CH)
Manufacturer Schurter
Gross weight (incl. package) 61 Gram
Dimensions (incl. package) 64 x 25 x 25 MM
Customs number 8536301090
UNSPSC (v5.03) 32121702