Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Power Side-Cutting Pliers Twinforce 180mm Diagonal73 72 180
73 72 180 - Power Side-Cutting Pliers Twinforce 180mm Diagonal, Knipex
110-29-911
73 72 180

Power Side-Cutting Pliers Twinforce 180mm Diagonal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5.5 mm
180 mm
Diagonal 
280 g
3.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ideal transmission of force due to double-hinged design for extremely hard cutting jobs
  • Reliably cuts all types of wire, including steel tape
  • High degree of stability and zero-backlash due to precisely milled forged-in axles
  • Chrome vanadium heavy-duty steel, forged, oil-hardened

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 307 Gram
Dimensions (incl. package) 190 x 65 x 30 MM
Customs number 8203200000
UNSPSC (v5.03) 27111503
EAN 4003773074779