Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Master Diagnostic Kit, 4 ChannelsPQ194
PQ194 - Master Diagnostic Kit, 4 Channels, Pico Automotive
302-61-758
PQ194

Master Diagnostic Kit, 4 Channels

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Diagnostic Kit 
Automotive Applications 
4 
Kit Contents:1x 4425A 4-channel scope module (PR340)1x PicoBNC+ 3-meter Test Lead: Blue, 4mm permanent ground (TA404)1x PicoBNC+ 3-meter Test Lead: Red, 4mm permanent ground (TA405)1x PicoBNC+ 3-meter Test Lead: Green, 4mm permanent ground (TA406)1x PicoBNC+ 3-meter Test Lead: Yellow, 4mm permanent ground (TA407)4x PicoBNC+ 10:1 scope probe (TA499)1x PicoBNC+ resistance test lead (TA432)1x PicoBNC+ Temperature probe (wide-range linear) (TA395)1x Ultrasonic Parking Sensor Detector (TA329)1x Keyless Entry Detector (TA330)1x Premium 6-way breakout lead set (TA324)1x 2-pin breakout lead (TA012)1x Breakout Lead 2 pin ACS (TA190)1x Breakout Lead 3 pin Kostal (TA191)1x Breakout Lead 2 pin Kostal (TA194)1x Breakout lead 3 pin amp superseal (TA267)1x CAN Test Box (TA069)4x PicoBNC+ secondary ignition pickup (TA397)1x PicoBNC+ COP probe (TA398)1x Earth wire for coil pack 45cm long (TA106)4x HT extension test lead (TA037)2x PicoBNC+ 60A AC/DC Current Clamp (TA473)1x PicoBNC+ 200A/2000A AC/DC Current Clamp (TA388)1x Fuse Extension Lead for ATC (TA034)1x Fuse Extension Lead for Maxi (TA206)1x Fuse Extension Lead for Mini (TA035)1x Fuse Extension Lead for JCASE (TA168)2x Small crocodile clip (black) (TA003)2x Small crocodile clip (red) (TA004)1x Dolphin clip 1000V CATlll (black) (TA005)1x Dolphin clip 1000V CATlll (red) (TA006)2x Multimeter style test probe (black) (TA001)2x Multimeter style test probe (red) (TA002)2x Battery clip 4mm socket (red) (TA157)2x Battery clip 4mm socket (black) (TA158)1x Shrouded 4mm to sprung hook (black) (TA089)1x Shrouded 4mm to sprung hook (red) (TA090)4x Flexible back pinning probe (black) (TA161)4x Flexible back pinning probe (red) (TA162)4x 4mm shrouded to unshrouded adaptor red (TA017)1x Insulation piercing test clip (pack of 2) (TA007)1x Electronics Acupuncture Probes (TA008)2x "S" Hook (Ml168)1x 6 pocket roll up pouch in black (PA147)1x USB Cable: USB 3.0 blue, 1.8 meters (TA155)1x USB Cable: 2.0, 4.5 meters (Mi121)1x Carry Case: PiBow Master Kit - Heavy 4040 Black (PA210)1x WPS500X pressure transducer (TA071)1x Cable: insulated BNC to insulated BNC, 5 meters (TA130)1x Standard compression hose for WPS500 (TA212)1x Adaptor M10 short reach (TA213)1x Adaptor M10 deep reach (TA214)1x Adaptor M12 deep reach (TA216)1x Adaptor M14 short reach (TA217)1x Adaptor M14 deep reach (TA218)1x Adaptor M16 Ford Triton (TA219)1x Adaptor M18 (TA220)1x Exhaust adaptor for WPS500 pressure transducer (TA087)1x Vacuum hose for WPS500 pressure transducer (TA085)1x Bleed hose for WPS500 pressure transducer (TA086)1x Universal vacuum adaptor (TA129)1x Vacuum tap for WPS500 (brass) (TA226)1x Fuel hose for WPS500, large schrader (TA083)1x Fuel hose for WPS500, small Schrader (TA117)1x Fuel hose pressure tap: small (brass) (TA235)1x Fuel hose pressure tap: medium (brass) (TA2361x Foster 2 series quick couplerfemale to 1/4 NPT male (TA142)1x Adaptor WPS500 female to AST male (TA229)1x Adaptor AST to WPS500 (TA224)1x WPS500 Adaptor Kit B (TA250)1x Large hose adaptor (Firstlook) (TA166)1x USB Cable: A male to mini 5 pin, 2 meters (TA081)1x Carry case: WPS500 compression adaptors (PA094)

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Pico Automotive
Gross weight (incl. package) 5200 Gram
Dimensions (incl. package) 590 x 500 x 160 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638