Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 115x90x55mm Aluminium Alloy IP65RND 455-00394
RND 455-00394 - Metal Enclosure 115x90x55mm Aluminium Alloy IP65, RND
300-64-615
RND 455-00394

No longer available. View product category

Metal Enclosure 115x90x55mm Aluminium Alloy IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
Multipurpose 
IP65 
115 mm
90 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ingress protection from moisture and dust
  • Ideal for industrial and automated engineering
  • Inner part of the housing base is provided with formations for horizontal fastening of the printed board, connections for earthing, terminals and other
  • Guiding groves for vertical installing of the printed boards are provided inside the enclosure
  • Holes for lid fastening screws are provided with internal thread

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 399 Gram
Dimensions (incl. package) 115 x 90 x 55 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502