Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure GL66 120x400x200mm Steel Light Grey IP66MHC400200120E
MHC400200120E - Metal Enclosure GL66 120x400x200mm Steel Light Grey IP66, nVent Hoffman
300-63-153
MHC400200120E

No longer available. View product category

Metal Enclosure GL66 120x400x200mm Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Steel 
IP66 
12 
4 
120 mm
400 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • External formed body flange
  • Large perimeter body opening
  • Mounting holes in back of body for direct mounting
  • Seamless foam-in-place gasket
  • Grounding stud on the body
  • Door opens 180 degrees

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer nVent Hoffman
Gross weight (incl. package) 3800 Gram
Dimensions (incl. package) 135 x 210 x 415 MM
Customs number 9403208000
UNSPSC (v5.03) 31261502