1 min order
Metal Enclosure Alubos 150x138x34mm Aluminium Black IP40ABPU1300-0150
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
Powder Coated
- Extruded aluminium enclosure with a fine, powder-coated surface texture
- Width 138 mm, height 34 mm
- Designed with internal horizontal slots for PCB
- The top can be supplemented with an aluminium front panel
- The box can be supplemented with side panels
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
1
Previous Article Number
5081013
Paper catalogue
2016/17 p. 975
Additional information
Country of origin Germany (DE)
Manufacturer Bopla
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 150 x 140 x 35 MM
Customs number 7616999099
UNSPSC (v5.03) 31261502
EAN 4049505002788