Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy Light Grey IP66RND 455-00824
RND 455-00824 - Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy Light Grey IP66, RND
300-96-142
RND 455-00824

No longer available. View alternative products

Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
IP66 
139.3 mm
101.6 mm
76.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

Sealed aluminium enclosures for external use: ideal for industrial and automated engineering 

  • Aluminium enclosures with flanges for fastening on the installation place or on the wall
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure
  • Dust and moisture protection is provided by the use of the additional sealing gaskets (included)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 542 Gram
Dimensions (incl. package) 140 x 100 x 75 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502