Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy BlackRND 455-00834
RND 455-00834 - Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy Black, RND
300-96-152
RND 455-00834

No longer available. View alternative products

Metal Enclosure 139.3x101.6x76.5mm Aluminium Alloy Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
139.3 mm
101.6 mm
76.5 mm
135.4 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Aluminium enclosures with flanges for fastening on the installation place or on the wall
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 542 Gram
Dimensions (incl. package) 140 x 100 x 75 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502