Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 150x100x75mm Aluminium Alloy AluminiumRND 455-00648
RND 455-00648 - Metal Enclosure 150x100x75mm Aluminium Alloy Aluminium, RND
300-95-966
RND 455-00648

No longer available. View product category

Metal Enclosure 150x100x75mm Aluminium Alloy Aluminium

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
150 mm
100 mm
75 mm
77.8 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Powder coated aluminium box
  • Wall mounting holes and fixing screws are outside the sealing area for real sealing protection
  • M4 screws included for assembly cover to body

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 600 Gram
Dimensions (incl. package) 150 x 100 x 75 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502