Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 160x100x60mm Aluminium Alloy IP65RND 455-00439
RND 455-00439 - Metal Enclosure 160x100x60mm Aluminium Alloy IP65, RND
300-64-660
RND 455-00439

Metal Enclosure 160x100x60mm Aluminium Alloy IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
Multipurpose 
IP65 
160 mm
100 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Sealed aluminium enclosures for external use
  • With flanges for wall mounting
  • Inside guide groves for vertical mounting
  • Ideal for industrial and automated engineering

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 697 Gram
Dimensions (incl. package) 195 x 100 x 60 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502
EAN 653415235880