Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 171.9x120.9x106mm Aluminium Alloy Light GreyRND 455-00742
RND 455-00742 - Metal Enclosure 171.9x120.9x106mm Aluminium Alloy Light Grey, RND
300-96-060
RND 455-00742

No longer available. View alternative products

Metal Enclosure 171.9x120.9x106mm Aluminium Alloy Light Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
171.9 mm
120.9 mm
106 mm
168 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Molded aluminium enclosure
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 696 Gram
Dimensions (incl. package) 171 x 121 x 106 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502