Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 171.9x121.2x105.4mm Aluminium Alloy BlackRND 455-00837
RND 455-00837 - Metal Enclosure 171.9x121.2x105.4mm Aluminium Alloy Black, RND
300-96-155
RND 455-00837

Metal Enclosure 171.9x121.2x105.4mm Aluminium Alloy Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
171.9 mm
121.2 mm
105.4 mm
168.7 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Aluminium enclosures with flanges for fastening on the installation place or on the wall
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 938 Gram
Dimensions (incl. package) 171 x 121 x 106 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502