Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure GL66 500x210x500mm Steel Light Grey IP66M500500210GE
M500500210GE - Metal Enclosure GL66 500x210x500mm Steel Light Grey IP66, nVent Hoffman
300-63-139
M500500210GE

No longer available. View alternative products

Metal Enclosure GL66 500x210x500mm Steel Light Grey IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Steel 
IP66 
12 
13 
4 
500 mm
210 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Outward formed flange to prevent contaminants from entering the enclosure
  • Seamless foam-in-place gasket
  • Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
  • Door opens 210 degrees
  • Quarter-turn latch(es) with 3 mm double-bit insert

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer nVent Hoffman
Gross weight (incl. package) 10500 Gram
Dimensions (incl. package) 510 x 510 x 240 MM
Customs number 9403208000
UNSPSC (v5.03) 31261502