Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 222.2x146x106.5mm Aluminium Alloy Black IP66RND 455-00776
RND 455-00776 - Metal Enclosure 222.2x146x106.5mm Aluminium Alloy Black IP66, RND
300-96-094
RND 455-00776

Metal Enclosure 222.2x146x106.5mm Aluminium Alloy Black IP66

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
IP66 
222.2 mm
146 mm
106.5 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Supplied with additional sealing gaskets to provide dust and moisture protection
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 867 Gram
Dimensions (incl. package) 222 x 150 x 110 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502
EAN 653415239864