Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 275x175x65.5mm Aluminium Alloy AluminiumRND 455-00702
RND 455-00702 - Metal Enclosure 275x175x65.5mm Aluminium Alloy Aluminium, RND
300-96-020
RND 455-00702

No longer available. View product category

Metal Enclosure 275x175x65.5mm Aluminium Alloy Aluminium

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
275 mm
175 mm
65.5 mm
271.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Molded aluminium enclosure
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 275 x 175 x 65 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502