Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Enclosure 275x175x65.5mm Aluminium Alloy Light GreyRND 455-00732
RND 455-00732 - Metal Enclosure 275x175x65.5mm Aluminium Alloy Light Grey, RND
300-96-050
RND 455-00732

No longer available. View alternative products

Metal Enclosure 275x175x65.5mm Aluminium Alloy Light Grey

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Aluminium Alloy 
275 mm
175 mm
65.5 mm
271.2 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Molded aluminium enclosure
  • Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 275 x 175 x 65 MM
Customs number 7612908000
UNSPSC (v5.03) 31261502
EAN 653415239840