Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Metal Film Fixed Through Hole Resistor 600mW 1kOhm 1%RND 155M207F1K00TKRTB5K0
RND 155M207F1K00TKRTB5K0 - Metal Film Fixed Through Hole Resistor 600mW 1kOhm 1%, RND
301-55-297
RND 155M207F1K00TKRTB5K0

Metal Film Fixed Through Hole Resistor 600mW 1kOhm 1%

Image is for illustrative purposes only. Please refer to product description.

250 min order
Product specifications
Metal Film 
1 kOhm
1 %
600 mW
350 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Conformal multi-layer coating
  • Color code per MIL & EIA standards
  • Special tin-plated electrolytic copper lead wire

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 53 x 3 x 3 MM
Customs number 8533210000
UNSPSC (v5.03) 32121609