Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Micro Switch BVM3, 10A, 1NC, 5N, Roller LeverBVM3FYRULS
BVM3FYRULS - Micro Switch BVM3, 10A, 1NC, 5N, Roller Lever, Burgess
110-70-384
BVM3FYRULS

Micro Switch BVM3, 10A, 1NC, 5N, Roller Lever

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 N
Miniature 
IP40 
1NC 
Blade Terminal, 6.3 x 0.8 mm 
Standards Met:CSAUL Listed

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Micro switch for safety applications
  • Positive breaking, with 3 mm contact gap

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Burgess
Gross weight (incl. package) 6.6 Gram
Dimensions (incl. package) 40 x 28 x 10 MM
Customs number 8536500700
UNSPSC (v5.03) 39121506