1 min order
Microcontroller 32bit 256KB LQFPSTM32F303CCT6
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz
- Features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types
- Implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security
Article Information
Previous Article Number
30170716
Additional information
Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 0.7 Gram
Dimensions (incl. package) 7 x 7 x 2 MM
Customs number 8542319000
UNSPSC (v5.03) 32101628