1 min order
Microcontroller 32bit 512KB LQFPSTM32F411VET6
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz
- Features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types
- Implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security
Article Information
Previous Article Number
30170742
Additional information
Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 15 x 15 x 2 MM
Customs number 8542319000
UNSPSC (v5.03) 32101628