Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Microcontroller 32bit 512KB UFQFPNSTM32L452CEU6
STM32L452CEU6 - Microcontroller 32bit 512KB UFQFPN, ST
301-70-803
STM32L452CEU6

Microcontroller 32bit 512KB UFQFPN

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ARM® Cortex® M4 
32 Bit
RISC 
STM32 
80 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80 MHz
  • Features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types
  • Implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 15 x 10 x 1 MM
Customs number 8542319000
UNSPSC (v5.03) 32101628