Microcontrollers PIC 12F6xx and PIC 16F6xx
Jump to: Features | Product listing Features- Flash based CMOS microcontroller family
- RISC architecture with 35 commands
- All instructions (as far as branch commands) are single cycle
- 2 timers & watchdog
- 1 comparator
- Brown-out detect
- In-circuit serial programming (ICSP™)
Product Status
Mounting Type
Length
Width
Height
Package Type
Family Name
Interfaces
Pins
Program Memory Size
ADC Channels
Comparators
Data Memory Size
Device Core
Number of Programmable I/Os
Number of Timers/Counters
RAM Memory Size