Microcontrollers PIC 18Fxx2x
Jump to: Features | Product listing Features- 8-bit high performance microcontroller
- Enhanced Flash
- nanoWatt-technology
- Up to 10 MIPs
Product Status
Mounting Type
Length
Width
Height
Package Type
Family Name
Interfaces
Pins
Packaging
Program Memory Size
Supply Voltage Min.
ADC Channels
Comparators
Device Core
Number of Programmable I/Os
Number of Timers/Counters
RAM Memory Size