Milliohm Meter 1kV 400mA 40Ohm 40000uFP2705
P2705 - Milliohm Meter 1kV 400mA 40Ohm 40000uF, PeakTech
Image is for illustrative purposes only. Please refer to product description.
P2705 - Milliohm Meter 1kV 400mA 40Ohm 40000uF, PeakTech
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Milliohmmeter enables measurements of 100 uOhm up to 40 Ohm
- Low resistance measurement with 4 wire kelvin test leads
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
1095139
Paper catalogue
2016/17 p. 1672
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 1496 Gram
Dimensions (incl. package) 310 x 235 x 75 MM
Customs number 9030337000
UNSPSC (v5.03) 41113630
EAN 4250569400568