Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Spacer, 12.7mm, Polyamide 6.6 (PA6.6)RND 610-00057
RND 610-00057 - Miniature Spacer, 12.7mm, Polyamide 6.6 (PA6.6), RND
301-00-871
RND 610-00057

No longer available. View product category

Miniature Spacer, 12.7mm, Polyamide 6.6 (PA6.6)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12.7 mm
4.6 mm
3.6 mm
4 mm
1.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature spacer pack (50 pieces)
  • Snap in fastening
  • Top and bottom holes ø 4 ± 0.08 mm
  • Panel thickness 1.6 mm

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 80 x 50 x 15 MM
Customs number 3926909790
UNSPSC (v5.03) 31161816