Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch (ON)-OFF-(ON) 3 A / 6 A 2CO IP68M2028WBW01
M2028WBW01 - Miniature Toggle Switch (ON)-OFF-(ON) 3 A / 6 A 2CO IP68, NKK
301-05-239
M2028WBW01

No longer available. View product category

Miniature Toggle Switch (ON)-OFF-(ON) 3 A / 6 A 2CO IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
(ON)-OFF-(ON) 
3 A 
6 A 
125 VAC
250 VAC
2 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Antirotation and antijamming design
  • High torque bushing construction prevents rotation or separation from frame during installation
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants

Legislation and compliance

REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 18 x 18 x 44 MM
Customs number 8536500700
UNSPSC (v5.03) 39121507