Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-ON 100 mA 2CO IP68M2022WBG01
M2022WBG01 - Miniature Toggle Switch ON-ON 100 mA 2CO IP68, NKK
301-05-234
M2022WBG01

Miniature Toggle Switch ON-ON 100 mA 2CO IP68

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2CO 
ON-ON 
100 mA 
28 VAC
28 VAC
2 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Antirotation and antijamming design
  • High torque bushing construction prevents rotation or separation from frame during installation
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSN01253249-36be-4f25-924d-8e2d94d4dc9d

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 16.7 Gram
Dimensions (incl. package) 43 x 18 x 18 MM
Customs number 8536500700
UNSPSC (v5.03) 39121507