Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Toggle Switch ON-ON 3 AM2022SS4W01
M2022SS4W01 - Miniature Toggle Switch ON-ON 3 A, NKK
110-34-111
M2022SS4W01

No longer available. View product category

Miniature Toggle Switch ON-ON 3 A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
ON-ON 
3 A 
250 VAC
2 
Lever 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Anti-rotation design
  • Epoxy sealed terminals
  • Molded diallyl phthalate case has UL flammability rating of 94V-0
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents rotation or separation from frame during installation
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)|13560-89-9 (Dechlorane Plus)
SCIP SSN519e06a1-5945-4a3c-b29f-25d975af8520

Additional information

Country of origin China (CN)
Manufacturer NKK
Gross weight (incl. package) 7 Gram
Dimensions (incl. package) 37 x 17 x 17 MM
Customs number 8536501990
UNSPSC (v5.03) 39121507