Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope 3 Series MSO / MDO 4x 350MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0MDO34 3-BW-350
MDO34 3-BW-350 - Oscilloscope 3 Series MSO / MDO 4x 350MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0, Tektronix
301-45-098
MDO34 3-BW-350

Oscilloscope 3 Series MSO / MDO 4x 350MHz 2.5GSPS HDMI / LAN / LXI / TekVPI® / USB 2.0

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
MSO / MDO 
350 MHz
4 
1.14 ns
1 mV/div
Measuring Functions:Adjacent Channel Power Ratio (ACPR)AmplitudeAreaBurst WidthChannel PowerCycle AreaCycle MeanCycle RMSDelayDuty CycleEdge CountFrequencyHigh / LowMax / MinMeanOccupied Bandwidth (OBW)OvershootPeak to PeakPeriodPhasePulse CountPulse WidthRise / Fall TimeRMS
Series:3 Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.

Family Information

  • Exceptionally easy-to-use user interface lets you focus on the task at hand
  • Digital phosphor technology with FastAcq™ highspeed waveform capture
  • Standard passive voltage probes with 3.9 pF capacitive loading and 250 MHz or 500 MHz analog bandwidth
  • Variety of upgrade modules available to serve changing applications
  • The 3 Series MDO 11.6 display includes a capacitive touchscreen and provides a user interface truly designed for touch

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 8000 Gram
Dimensions (incl. package) 505 x 295 x 545 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638