Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Modular Matrix Switch, 16 ChannelsVM1600
VM1600 - Modular Matrix Switch, 16 Channels, Aten
301-04-172
VM1600

Modular Matrix Switch, 16 Channels

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4096 x 2160 
DB9 Socket 
RS232/422/485 
Ethernet 
Width:399 mm
Depth:482 mm
Height:266 mm
Dimensions W x H x D:399 x 266 x 482 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: Matrix switch, power cord, terminal block connector, fan module, power module, user instructions.

Family Information

  • Expandable using a lineup of hot-swappable ATEN I/O boards
  • Built-in scaler provides real-time switching
  • Rack mountable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Aten
Gross weight (incl. package) 1640 Gram
Dimensions (incl. package) 480 x 250 x 44 MM
Customs number 8517620000
UNSPSC (v5.03) 43172005
EAN 4719264646287