Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Motor Capacitor, 60uF, 320V, Aluminium, Wire LeadMDK60032036,8085
MDK60032036,8085 - Motor Capacitor, 60uF, 320V, Aluminium, Wire Lead, F&T
110-26-046
MDK60032036,8085

No longer available. View product category

Motor Capacitor, 60uF, 320V, Aluminium, Wire Lead

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 uF
320 V
±10 % 
Aluminium 
-10 °C

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Assembled into two aluminium bowls insulated from each other, cable bushing
  • Drip and splash water proof as per IP 54
  • The loading with alternating current may not exceed 20 times per hour with the following value: AB 1.7% ED (20 switchings each for 3.0 s)
  • Electrical values: as per VDE 560/8

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer F&T
Gross weight (incl. package) 144 Gram
Dimensions (incl. package) 332 x 98 x 38 MM
Customs number 8532220000
UNSPSC (v5.03) 32121501