1 min order
Multichannel Gas Sensor101020088
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Grove - Multichannel Gas Sensor, 26AWG Grove Cable
Article Information
Grove - Multichannel Gas sensor is an environment detecting sensor with a built in MiCS-6814 which can detect many unhealthy gases, and three gases can be measured simultaneously due to its three channels, so it can help you to monitor the concentration which more than one gas.
- Three fully independent sensing elements on one package
- Detectable gases:CO, NO2 ,H2, NH3, CH4, etc.
- Ripple(@Max Power):80~100mV
- Max Heating Power: 88mW
- Max Power: 150mW
- ADC Precision : 10Bits
- I2C Rate: 100kHz
Previous Article Number
30069857
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 9 Gram
Dimensions (incl. package) 140 x 80 x 10 MM
Customs number 8473302000
UNSPSC (v5.03) 32101628