Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Multimeter analogue680R
680R - Multimeter analogue, ICE Italy
176-02-381
680R

No longer available. View product category

Multimeter analogue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
AC: 10 ... 750 V 
DC: 100 mV ... 1 kV 
250 uA
2.5 A
50 uA
5 A
Measuring Functions:AC/DC Voltage, AC/DC Current, Capacitance, Diode & Transistor Test, Resistance, dB

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Scope of delivery:1 measuring cable set; 1 set of operating instructions GER/FRE/ITA/ENG

Family Information

  • Simple and impact-proof moving-coil measuring instrument
  • Compatible and rigid transport bag
  • Accuracy class 2 (DC and AC)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information

Additional information

Country of origin Italy (IT)
Manufacturer ICE Italy
Gross weight (incl. package) 534 Gram
Dimensions (incl. package) 170 x 113 x 80 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630