Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Water Pump Pliers, Self-Locking, Push Button, 50mm, 250mm87 02 250
87 02 250 - Water Pump Pliers, Self-Locking, Push Button, 50mm, 250mm, Knipex
180-53-167
87 02 250

Water Pump Pliers, Self-Locking, Push Button, 50mm, 250mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Push Button 
366 g
2" 
50 mm
250 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Push the button for adjustment on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping
  • Box-joint design for high stability due to double guide
  • Reliable catching of the hinge bolt: no unintentional shifting
  • Pinch guard prevents operators' fingers being pinched

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 368 Gram
Dimensions (incl. package) 260 x 50 x 17 MM
Customs number 8203200000
UNSPSC (v5.03) 27112113
EAN 4003773040316