Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Nighthawk AX4 4G LTE WiFi 6 Router, 1800Mbps, 802.11axLAX20-100EUS
LAX20-100EUS - Nighthawk AX4 4G LTE WiFi 6 Router, 1800Mbps, 802.11ax, Netgear
302-16-064
LAX20-100EUS

Nighthawk AX4 4G LTE WiFi 6 Router, 1800Mbps, 802.11ax

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Router 
802.11ax 
2.4 and 5 GHz 
1800 Mbps
1x 10/100/1000 
LAN ports:4x 10/100/1000
Antenna:2x External

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Netgear
Gross weight (incl. package) 1518 Gram
Dimensions (incl. package) 375 x 260 x 120 MM
Customs number 8517620000
UNSPSC (v5.03) 43172710
EAN 606449149326