Business
Private
EURExc. Vat

Important changes for purchases starting 3rd February

From 3rd February, it will no longer be possible to place orders on the Distrelec International website.
You can continue to place your orders on the RS website where you will find Distrelec products.
Find out more.

SL400 - Noise Dosimeter, 90 ... 143dB

300-87-616
SL400
Manufacturer:Extech Instruments

Noise Dosimeter, 90 ... 143dB

Image is for illustrative purposes only. Please refer to product description.

SL400 - Noise Dosimeter, 90 ... 143dB

300-87-616
SL400
Manufacturer:Extech Instruments

Product specifications
90 dB
143 dB
1.4 dB
USB 
1x 9 V 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measures frequency weighted noise exposure and peak (C, Z) sound level
  • Datalogs up to 999,999 readings when used as a sound level meter with sampling times between 1 second and 24 hours
  • Sound level mode: displays sound level, min/max, time-averaged sound level (Leq), peak, and sound exposure level (SEL)
  • Adjustable Criterion Level, Exchange Rate and Threshold
  • One user-defined measurement setup
  • USB interface with Windows-compatible software to control setup and retrieve stored events or analyze real-time measurements

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 630 Gram
Dimensions (incl. package) 170 x 165 x 50 MM
Customs number 9027893000
UNSPSC (v5.03) 41112210
EAN 793950474006