Business
Private
EURExc. Vat

Major changes starting 5th December 2024

From 5th December 2024, it will no longer be possible to register as a new user on the Distrelec International website or complete purchases without accessing your account.
You can continue to find Distrelec International offer on the RS website. Find out more.

Non-Contact Voltage Detector, AC: 24 V ... 1 kVVP52-2

VP52-2 - Non-Contact Voltage Detector, AC: 24 V ... 1 kV

301-79-257
VP52-2
Manufacturer:FLIR

Non-Contact Voltage Detector, AC: 24 V ... 1 kV

Image is for illustrative purposes only. Please refer to product description.

VP52-2 - Non-Contact Voltage Detector, AC: 24 V ... 1 kV

301-79-257
VP52-2
Manufacturer:FLIR

Product specifications
AC: 24 V ... 1 kV 
Visual / Audible / Vibrating 
2x AAA 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low-profile probe tip that gets the sensor closer to electrical sources
  • Powerful Worklights, LED flashlight and dual-LED light at the probe tip
  • High/Low Sensitivity
  • Auto power off and low battery indicator
  • CAT IV-Rated
  • Rugged, Waterproof

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer FLIR
Gross weight (incl. package) 110.32 Gram
Dimensions (incl. package) 102 x 40 x 245 MM
Customs number 9030337000
UNSPSC (v5.03) 41113601