Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Label Roll, Nylon, 9.5 x 9.53mm, 240pcs, WhiteM-82-499
M-82-499 - Label Roll, Nylon, 9.5 x 9.53mm, 240pcs, White, Brady
110-35-483
M-82-499

No longer available. View alternative products

Label Roll, Nylon, 9.5 x 9.53mm, 240pcs, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
1 
240 pcs
Nylon 
White 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Nylon cloth material with a thick construction for easy handling
  • Can be used on polypropylene in liquid nitrogen or freezer temperatures and lasts in autoclaves
  • Temperature range increases to 121°C when used in autoclave process

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Brady
Gross weight (incl. package) 114 Gram
Dimensions (incl. package) 145 x 68 x 68 MM
Customs number 8443999000
UNSPSC (v5.03) 55121612