Returns you can rely on
Our easy 4 step repairs & returns process will help move your business forward
137-58-899 copied!
LFS-3060-103 copied!
Image is for illustrative purposes only. Please refer to product description.
Total Price | EUR 68.2 |
List Price | EUR 68.20 |
Thank you for your message. We will check the case and contact you as soon as possible.
Fibre Optic Sensor | |
PNP | |
200 mm | |
Red LED | |
10 V | |
30 V | |
Connector, M8 | |
Light-ON / Dark-ON | |
200 mA | |
330 us | |
IP64 | |
LFS Series | |
-25 °C | |
55 °C | |
10 mm | |
60 mm | |
31.1 mm |
Select attributes and click search to find other products that match your specification
An error occurred the product could not be saved
An error occurred the shopping list(s) could not be be loaded
1. IntroductionIn collaboration with Intertek, Distrelec is offering a calibration service for new electronic test and measurement instruments. The Intertek calibration service provides the assurance that your instruments perform as stated in the datasheet. Calibration involves comparing the read values of a measuring instrument or data recorder with the corresponding values of a reference tool that meets the reference standards. The measurement error is documented on a calibration certificate, which serves as proof. If the detected deviation is too large in relation to factory specification, adjustment of your data logger or measuring instrument will be required. | 2. ProductsThe range of this service include, but not limited to:
| 3. How to get the instrument calibrated?
| 4. Lead time & ProcessItems which are on stock will be shipped out for calibration within 24 hours. Usually the time for the calibration of your device can be handled within 5 working days. This additional time for the calibration should be taken into consideration to your normal delivery time.
| |
5. What do I receive if I choose a calibrated product at Distrelec?After calibration is performed, you will receive an ISO 9001 certificate from Intertek, which is valid for 12 months.
| 6. Can I return the calibrated item if I am not satisfied with the device itself?No. As the product is customised to your requirements, we cannot accept returns should you decide you no longer want the instrument. All orders for calibrated items are non-cancellable and non-returnable. | 7. What if I don’t find the product at Distrelec with a calibration service?If you find a product of interest without a calibration version, our customer support will be more then helpful to clarify this topic for you. | 8. Can I get my instruments re-calibrated and is it necessary?The answer for both topic is yes. |