Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Optical Sensor PNP 15m 500us 30VDC 100mA IP67 G6GSE6-P4212
GSE6-P4212 - Miniature Optical Sensor PNP 15m 500us 30VDC 100mA IP67 G6, Sick
301-40-082
GSE6-P4212
1061396

No longer available. View product category

Miniature Optical Sensor PNP 15m 500us 30VDC 100mA IP67 G6

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Through-Beam Photoelectric Sensor 
PNP 
0 m
15 m
LED, Red 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Suitable for a broad range of applications
  • Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
  • Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Sick
Gross weight (incl. package) 49 Gram
Dimensions (incl. package) 90 x 15 x 20 MM
Customs number 8536501990
UNSPSC (v5.03) 45121504