Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Optical Sensor Reciever 8V 11mA IP66 / IP67 MOFRMOFR-M12-5
MOFR-M12-5 - Optical Sensor Reciever 8V 11mA IP66 / IP67 MOFR, Carlo Gavazzi
304-07-372
MOFR-M12-5

New to us
Optical Sensor Reciever 8V 11mA IP66 / IP67 MOFR

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Through-Beam Sensor 
8 V
Cable, 15 m 
11 mA
IP66 
IP67 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 364 Gram
Dimensions (incl. package) 170 x 170 x 35 MM
Customs number 8538901100
UNSPSC (v5.03) 45121504
EAN 5709870170909