Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Oscilloscope GDS-1000A-U DSO 2x 70MHz 25GSPS USBGDS-1072A-U
GDS-1072A-U - Oscilloscope GDS-1000A-U DSO 2x 70MHz 25GSPS USB, GW Instek
176-26-288
GDS-1072A-U

No longer available. View product category

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Oscilloscope GDS-1000A-U DSO 2x 70MHz 25GSPS USB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DSO 
70 MHz
2 
5 ns
2 mV/div
Measuring Functions:Voltage Peak to PeakVampVavgVrmsVhVbVmaxVminRise Preshoot/OvershootFall Preshoot/Overshoot FrequencyPeriodRise TimeFall TimePositive WidthNegative WidthDuty CycleVoltage Difference Between Cursors(AV)Time Difference Between Cursors(AT)Frequency Measurement(1/AT)
Series:GDS-1000A-U

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 150/100/70MHz Bandwidth
  • 1 GSa/s Real-Time Sample Rates , 25 GSa/s Equivalent-Time Sampling Rate
  • 1 M-Point/Channel
  • Up to 27 Automatic Measurements
  • Versatile Math Function +, - , x , FFT , FFTrms , Zoom FFT
  • Data logger function via USB interface
  • Go/NoGo Function

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 3650 Gram
Dimensions (incl. package) 397 x 260 x 220 MM
Customs number 9030200000
UNSPSC (v5.03) 41113638
EAN 4719692500113